+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E802

Magnet: permanent; alnico; 24N; max.550°C; horseshoe; red


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E802
TME Symbol:
EC-E802

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
24N
Operating temperature
max. 550°C
Shape
horseshoe
Dimensions
28.5x25.4x7.6mm
Colour
red
Gross weight31 g
See other products in this category: Magnets Eclipse Magnetics,
*
E802
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 9.00 EURGross price for quantities from 1 pcs - 9.00 EUR
Net price for quantities from 10 pcs - 8.06 EURGross price for quantities from 10 pcs - 8.06 EUR
Net price for quantities from 50 pcs - 7.16 EURGross price for quantities from 50 pcs - 7.16 EUR
Net price for quantities from 100 pcs - 6.28 EURGross price for quantities from 100 pcs - 6.28 EUR