+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E809-RB

Magnet: permanent; alnico; Ø: 5mm; H: 10mm; max.550°C; cylindrical


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E809-RB
TME Symbol:
EC-E809-RB

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Diameter
5mm
Height
10mm
Operating temperature
max. 550°C
Shape
cylindrical
Quantity in set/package
2pcs.
Kind of package
blister
Gross weight20 g
See other products in this category: Magnets Eclipse Magnetics,
*
E809-RB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 2.01 EURGross price for quantities from 10 pcs - 2.01 EUR
Net price for quantities from 50 pcs - 1.80 EURGross price for quantities from 50 pcs - 1.80 EUR
Net price for quantities from 100 pcs - 1.57 EURGross price for quantities from 100 pcs - 1.57 EUR