+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E825

Magnet: permanent; alnico; 30N; Ø: 22.2mm; H: 19.1mm; max.550°C; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E825
TME Symbol:
EC-E825

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
alnico
Force
30N
Diameter
22.2mm
Height
19.1mm
Mounting hole diameter
7.1mm
Operating temperature
max. 550°C
Shape
disk
Gross weight68 g
See other products in this category: Magnets Eclipse Magnetics,
*
E825
0 in TME stock
Net price for quantities from 1 pcs - 13.49 EURGross price for quantities from 1 pcs - 13.49 EUR
Net price for quantities from 10 pcs - 12.08 EURGross price for quantities from 10 pcs - 12.08 EUR
Net price for quantities from 50 pcs - 10.74 EURGross price for quantities from 50 pcs - 10.74 EUR
Net price for quantities from 100 pcs - 9.40 EURGross price for quantities from 100 pcs - 9.40 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible