+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E855/1

Magnet: permanent; NdFeB; 412N; Ø: 88mm; H: 17mm; rubber,steel; disk

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E855/1
TME Symbol:
EC-E855/1

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
412N
Diameter
88mm
Height
17mm
Enclosure material
rubber, steel
Version
with internal thread
Shape
disk
Thread
M8
Thickness
8.5mm
Quantity in set/package
2pcs.
Gross weight452 g
See other products in this category: Magnets Eclipse Magnetics,
*
E855/1
0 in TME stock
Net price for quantities from 1 pcg - 40.14 EURGross price for quantities from 1 pcg - 40.14 EUR
Net price for quantities from 5 pcg - 35.96 EURGross price for quantities from 5 pcg - 35.96 EUR
Net price for quantities from 10 pcg - 31.95 EURGross price for quantities from 10 pcg - 31.95 EUR
Net price for quantities from 50 pcg - 27.97 EURGross price for quantities from 50 pcg - 27.97 EUR
No. of packages (Multiplicity: 1)
Air delivery is not possible