+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E860

Magnet: permanent; hard ferrite; 4N; Ø: 10mm; H: 11mm; steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E860
TME Symbol:
EC-E860

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
4N
Diameter
10mm
Height
11mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M3
Thickness
4.5mm
Gross weight4 g
See other products in this category: Magnets Eclipse Magnetics,
*
E860
0 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 1.16 EURGross price for quantities from 10 pcs - 1.16 EUR
Net price for quantities from 20 pcs - 1.03 EURGross price for quantities from 20 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 0.90 EUR
No. of pieces (Multiplicity: 1)
Air delivery is not possible