+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E865

Magnet: permanent; hard ferrite; 78N; Ø: 32mm; H: 15mm; steel

Manufacturer: Eclipse Magnetics

Manufacturer part number:
E865
TME Symbol:
EC-E865

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
78N
Diameter
32mm
Height
15mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Thickness
7mm
Gross weight46 g
See other products in this category: Magnets Eclipse Magnetics,
*
E865
0 in TME stock
Net price for quantities from 1 pcs - 5.12 USDGross price for quantities from 1 pcs - 5.12 USD
Net price for quantities from 5 pcs - 4.58 USDGross price for quantities from 5 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.08 USDGross price for quantities from 10 pcs - 4.08 USD
Net price for quantities from 50 pcs - 3.56 USDGross price for quantities from 50 pcs - 3.56 USD
No. of pieces (Multiplicity: 1)
Air delivery is not possible