+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E870

Magnet: permanent; hard ferrite; 274N; Ø: 57mm; H: 18.5mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E870
TME Symbol:
EC-E870

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
274N
Diameter
57mm
Height
18.5mm
Enclosure material
steel
Version
screwed fole
Shape
cylindrical
Thread
M4
Thickness
10.5mm
Gross weight200 g
See other products in this category: Magnets Eclipse Magnetics,
*
E870
0 in TME stock
Net price for quantities from 1 pcs - 9.22 EURGross price for quantities from 1 pcs - 9.22 EUR
Net price for quantities from 5 pcs - 8.25 EURGross price for quantities from 5 pcs - 8.25 EUR
Net price for quantities from 10 pcs - 7.33 EURGross price for quantities from 10 pcs - 7.33 EUR
Net price for quantities from 50 pcs - 6.41 EURGross price for quantities from 50 pcs - 6.41 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible