+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E891

Magnet: permanent; hard ferrite; 157N; Ø: 56mm; H: 10.7mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E891
TME Symbol:
EC-E891

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
157N
Diameter
56mm
Height
10.7mm
Enclosure material
steel
Version
with hook
Shape
disk
Thread
M6
Colour
red
Gross weight140.17 g
See other products in this category: Magnets Eclipse Magnetics,
*
E891
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 11.25 EURGross price for quantities from 1 pcs - 11.25 EUR
Net price for quantities from 5 pcs - 10.07 EURGross price for quantities from 5 pcs - 10.07 EUR
Net price for quantities from 10 pcs - 8.95 EURGross price for quantities from 10 pcs - 8.95 EUR
Net price for quantities from 50 pcs - 7.83 EURGross price for quantities from 50 pcs - 7.83 EUR
Packaging method by the manufacturer:Cardboard = 5 pcs