+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E895

Magnet: permanent; hard ferrite; 245N; Ø: 66mm; H: 10.7mm; steel


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E895
TME Symbol:
EC-E895

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
245N
Diameter
66mm
Height
10.7mm
Enclosure material
steel
Version
screwed fole, with hook
Shape
disk
Thread
M6
Colour
red
Hole diameter
46mm
Number of holes
3
Gross weight256 g
See other products in this category: Magnets Eclipse Magnetics,
*
E895
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 15.19 USDGross price for quantities from 1 pcs - 15.19 USD
Net price for quantities from 5 pcs - 13.60 USDGross price for quantities from 5 pcs - 13.60 USD
Net price for quantities from 10 pcs - 12.09 USDGross price for quantities from 10 pcs - 12.09 USD
Net price for quantities from 50 pcs - 10.58 USDGross price for quantities from 50 pcs - 10.58 USD