+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E899

Magnet: permanent; hard ferrite; 470N; steel; with hole; red


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E899
TME Symbol:
EC-E899

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
hard ferrite
Force
470N
Enclosure material
steel
Version
with hole
Shape
rectangular
Dimensions
190x13x43mm
Colour
red
Hole diameter
4.2mm
Gross weight481 g
See other products in this category: Magnets Eclipse Magnetics,
*
E899
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 27.78 USDGross price for quantities from 1 pcs - 27.78 USD
Net price for quantities from 2 pcs - 24.87 USDGross price for quantities from 2 pcs - 24.87 USD
Net price for quantities from 4 pcs - 22.11 USDGross price for quantities from 4 pcs - 22.11 USD
Net price for quantities from 10 pcs - 19.35 USDGross price for quantities from 10 pcs - 19.35 USD