+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E901

Magnet: holder; 784N; H: 175mm; magnetic base,with switch


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E901
TME Symbol:
EC-E901

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Force
784N
Height
175mm
Version
magnetic base, with switch
Thread
M8
Tools features
ability to turn the magnetic field on/off
Arm length
165mm
Gross weight2.131 kg
See other products in this category: Magnets Eclipse Magnetics,
*
E901
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 163.04 EURGross price for quantities from 1 pcs - 163.04 EUR
Net price for quantities from 5 pcs - 146.01 EURGross price for quantities from 5 pcs - 146.01 EUR
Net price for quantities from 10 pcs - 129.79 EURGross price for quantities from 10 pcs - 129.79 EUR
Net price for quantities from 50 pcs - 113.57 EURGross price for quantities from 50 pcs - 113.57 EUR