+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | Eclipse Magnetics | |
Holder type | stand | |
Application | workshop | |
Version | magnetic base, with switch | |
Tools features | ability to turn the magnetic field on/off | |
Thread | M8 | |
Arm length | 292mm | |
Force | 784N |