+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E940

Magnet: holder; screwed fole; Thread: M8; 40kg; Holes no: 2


Manufacturer: Eclipse Magnetics

Manufacturer part number:
E940
TME Symbol:
EC-E940

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
holder
Version
screwed fole
Thread
M8
Force
40kg
Number of holes
2
Gross weight972.3 g
See other products in this category: Magnets Eclipse Magnetics,
*
E940
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 59.27 USDGross price for quantities from 1 pcs - 59.27 USD
Net price for quantities from 5 pcs - 53.07 USDGross price for quantities from 5 pcs - 53.07 USD
Net price for quantities from 10 pcs - 47.18 USDGross price for quantities from 10 pcs - 47.18 USD
Net price for quantities from 50 pcs - 41.28 USDGross price for quantities from 50 pcs - 41.28 USD
Packaging method by the manufacturer:Cardboard = 12 pcs