+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC-G02

Air ionizer; gun; ESD; 144x185x51mm; 18m3/h; 0÷50°C; 24VDC


Manufacturer: PANASONIC

Manufacturer part number:
EC-G02
TME Symbol:
EC-G02

Specification

Manufacturer
PANASONIC
Type of antistatic accessories
air ionizer
Kind of jonizer
gun
Version
ESD
Body dimensions
144x185x51mm
Fan efficiency
18m3/h
Operating temperature
0...50°C
Additional functions
high-frequency AC mode
Operating modes
continuous, interrupted
Operating pressure
0.5...5bar
Decay time
0.5s/100mm
Supply voltage
  • 24V DC
Gross weight752.5 g
Certificates
See other products in this category: Ionizers PANASONIC,
*
EC-G02
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 072.84 USDGross price for quantities from 1 pcs - 1 072.84 USD
Net price for quantities from 3 pcs - 998.54 USDGross price for quantities from 3 pcs - 998.54 USD