+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

N813

Magnet: permanent; NdFeB; 26N; Ø: 10mm; H: 5mm; Plating: nickel; disk


Manufacturer: Eclipse Magnetics

Manufacturer part number:
N813
TME Symbol:
EC-N813

Specification

Manufacturer
Eclipse Magnetics
Type of magnet
permanent
Magnetic material
NdFeB
Force
26N
Diameter
10mm
Height
5mm
Plating material
nickel
Shape
disk
Quantity in set/package
10pcs.
Gross weight43.88 g
See other products in this category: Magnets Eclipse Magnetics,
*
N813
97 in TME stock
Net price for quantities from 1 pcg - 9.09 EURGross price for quantities from 1 pcg - 9.09 EUR
Net price for quantities from 5 pcg - 8.15 EURGross price for quantities from 5 pcg - 8.15 EUR
Net price for quantities from 10 pcg - 7.25 EURGross price for quantities from 10 pcg - 7.25 EUR
Net price for quantities from 50 pcg - 6.34 EURGross price for quantities from 50 pcg - 6.34 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible