+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A05-E

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC3A05-E
TME Symbol:
EC3A05-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP24
Mounting
THT
Manufacturer series
EC3A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
Gross weight12.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A05-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.55 GBPGross price for quantities from 1 pcs - 10.55 GBP
Net price for quantities from 10 pcs - 10.38 GBPGross price for quantities from 10 pcs - 10.38 GBP
Net price for quantities from 30 pcs - 10.22 GBPGross price for quantities from 30 pcs - 10.22 GBP
Net price for quantities from 50 pcs - 9.83 GBPGross price for quantities from 50 pcs - 9.83 GBP
Net price for quantities from 100 pcs - 9.50 GBPGross price for quantities from 100 pcs - 9.50 GBP
Packaging method by the manufacturer:
Tube = 10 pcs