+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC3A22HM-E

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3A22HM-E
TME Symbol:
EC3A22HM-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A22HM-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.39 EURGross price for quantities from 1 pcs - 16.39 EUR
Net price for quantities from 10 pcs - 15.96 EURGross price for quantities from 10 pcs - 15.96 EUR
Net price for quantities from 30 pcs - 15.71 EURGross price for quantities from 30 pcs - 15.71 EUR
Net price for quantities from 50 pcs - 15.28 EURGross price for quantities from 50 pcs - 15.28 EUR
Net price for quantities from 100 pcs - 14.52 EURGross price for quantities from 100 pcs - 14.52 EUR