+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3A26H-E

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC3A26H-E
TME Symbol:
EC3A26H-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP24
Mounting
THT
Manufacturer series
EC3A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3A26H-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.00 EURGross price for quantities from 1 pcs - 15.00 EUR
Net price for quantities from 10 pcs - 14.84 EURGross price for quantities from 10 pcs - 14.84 EUR
Net price for quantities from 30 pcs - 14.53 EURGross price for quantities from 30 pcs - 14.53 EUR
Net price for quantities from 50 pcs - 14.07 EURGross price for quantities from 50 pcs - 14.07 EUR
Net price for quantities from 100 pcs - 13.44 EURGross price for quantities from 100 pcs - 13.44 EUR