+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CINCON | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 36...72V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | EC3A-E | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Insulation voltage | 0.5kV DC | |
Number of outputs | 1 |