+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB21

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 600mA; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC3AB21
TME Symbol:
EC3AB21

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
77%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
overheating OTP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight15.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB21
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.16 EURGross price for quantities from 1 pcs - 13.16 EUR
Net price for quantities from 10 pcs - 12.82 EURGross price for quantities from 10 pcs - 12.82 EUR
Net price for quantities from 30 pcs - 12.61 EURGross price for quantities from 30 pcs - 12.61 EUR
Net price for quantities from 50 pcs - 12.20 EURGross price for quantities from 50 pcs - 12.20 EUR
Net price for quantities from 100 pcs - 11.80 EURGross price for quantities from 100 pcs - 11.80 EUR
Packaging method by the manufacturer:Tube = 10 pcs