+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC3AB35HM

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: CINCON

Manufacturer part number:
EC3AB35HM
TME Symbol:
EC3AB35HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
-125mA
Case
DIP24
Mounting
THT
Manufacturer series
EC3AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
76%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight19.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC3AB35HM
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.04 EURGross price for quantities from 1 pcs - 15.04 EUR
Net price for quantities from 5 pcs - 13.44 EURGross price for quantities from 5 pcs - 13.44 EUR
Net price for quantities from 20 pcs - 12.18 EURGross price for quantities from 20 pcs - 12.18 EUR
Net price for quantities from 100 pcs - 11.34 EURGross price for quantities from 100 pcs - 11.34 EUR
Packaging method by the manufacturer:Tube = 10 pcs