+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC400

Meter: conductance


Manufacturer: EXTECH

Manufacturer part number:
EC400
TME Symbol:
EC400

Specification

Manufacturer
EXTECH
Type of meter
conductance
Body dimensions
40x180x40mm
Power supply
  • battery CR2032 3V x4
Gross weight251.16 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
EC400
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.