+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A05H-E

Converter: DC/DC; 5/6W; Uin: 9÷18VDC; Uout: 15VDC; Uout2: -15VDC


Manufacturer: CINCON

Manufacturer part number:
EC4A05H-E
TME Symbol:
EC4A05H-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
9...18V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
85%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight12.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A05H-E
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.60 USDGross price for quantities from 1 pcs - 14.60 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD
Net price for quantities from 30 pcs - 14.00 USDGross price for quantities from 30 pcs - 14.00 USD
Net price for quantities from 50 pcs - 13.76 USDGross price for quantities from 50 pcs - 13.76 USD
Net price for quantities from 100 pcs - 13.07 USDGross price for quantities from 100 pcs - 13.07 USD
Packaging method by the manufacturer:Tube = 10 pcs