+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A06H

Converter: DC/DC; 5W; Uin: 9÷18VDC; Uout: 5VDC; Uout2: -5VDC; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC4A06H
TME Symbol:
EC4A06H

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5W
Input voltage
9...18V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
77%
Operating temperature
-25...71°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A06H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 10 pcs - 15.74 USDGross price for quantities from 10 pcs - 15.74 USD
Net price for quantities from 100 pcs - 12.79 USDGross price for quantities from 100 pcs - 12.79 USD