+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC4A07MS

Converter: DC/DC; 3.3W; Uin: 9÷18VDC; Uout: 3.3VDC; Iout: 1A; SMT


Manufacturer: CINCON

Manufacturer part number:
EC4A07MS
TME Symbol:
EC4A07MS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3W
Input voltage
9...18V DC
Output voltage
3.3V DC
Output current
1A
Mounting
SMT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x11.4mm
Efficiency
72%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A07MS
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.14 EURGross price for quantities from 1 pcs - 15.14 EUR
Net price for quantities from 10 pcs - 14.69 EURGross price for quantities from 10 pcs - 14.69 EUR
Net price for quantities from 100 pcs - 12.02 EURGross price for quantities from 100 pcs - 12.02 EUR