+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A11H-E

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4A11H-E
TME Symbol:
EC4A11H-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight11.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A11H-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.70 EURGross price for quantities from 1 pcs - 14.70 EUR
Net price for quantities from 10 pcs - 14.54 EURGross price for quantities from 10 pcs - 14.54 EUR
Net price for quantities from 30 pcs - 14.23 EURGross price for quantities from 30 pcs - 14.23 EUR
Net price for quantities from 50 pcs - 13.85 EURGross price for quantities from 50 pcs - 13.85 EUR
Net price for quantities from 100 pcs - 13.24 EURGross price for quantities from 100 pcs - 13.24 EUR
Packaging method by the manufacturer:
Tube = 10 pcs