+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A11HM-E

Converter: DC/DC; 5/6W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 1000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4A11HM-E
TME Symbol:
EC4A11HM-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A11HM-E
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.91 USDGross price for quantities from 1 pcs - 17.91 USD
Net price for quantities from 10 pcs - 17.64 USDGross price for quantities from 10 pcs - 17.64 USD
Net price for quantities from 30 pcs - 17.36 USDGross price for quantities from 30 pcs - 17.36 USD
Net price for quantities from 50 pcs - 16.70 USDGross price for quantities from 50 pcs - 16.70 USD
Net price for quantities from 100 pcs - 16.14 USDGross price for quantities from 100 pcs - 16.14 USD