+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4A17

Converter: DC/DC; 3.3W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 1A; DIP24


Manufacturer: CINCON

Manufacturer part number:
EC4A17
TME Symbol:
EC4A17

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
1A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A
Body dimensions
31.8x20.3x10.2mm
Efficiency
74%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight12.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A17
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.80 EURGross price for quantities from 1 pcs - 11.80 EUR
Net price for quantities from 10 pcs - 11.51 EURGross price for quantities from 10 pcs - 11.51 EUR
Net price for quantities from 100 pcs - 9.29 EURGross price for quantities from 100 pcs - 9.29 EUR