+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EC4A23H-E

Converter: DC/DC; 5/6W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 400mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4A23H-E
TME Symbol:
EC4A23H-E

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
EC4A-E
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4A23H-E
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.61 EURGross price for quantities from 1 pcs - 11.61 EUR
Net price for quantities from 10 pcs - 11.43 EURGross price for quantities from 10 pcs - 11.43 EUR
Net price for quantities from 30 pcs - 11.13 EURGross price for quantities from 30 pcs - 11.13 EUR
Net price for quantities from 50 pcs - 10.88 EURGross price for quantities from 50 pcs - 10.88 EUR
Net price for quantities from 100 pcs - 10.40 EURGross price for quantities from 100 pcs - 10.40 EUR
Packaging method by the manufacturer:Tube = 10 pcs