+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB02HMS

Converter: DC/DC; 5.6W; Uin: 9÷18VDC; Uout: 12VDC; Iout: 470mA; SMT


Manufacturer: CINCON

Manufacturer part number:
EC4AB02HMS
TME Symbol:
EC4AB02HMS

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5.6W
Input voltage
9...18V DC
Output voltage
12V DC
Output current
0.47A
Mounting
SMT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x14mm
Efficiency
80%
Operating temperature
-25...71°C
Insulation voltage
1.5kV DC
Number of outputs
1
Additional functions
OFF
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB02HMS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.84 EURGross price for quantities from 1 pcs - 19.84 EUR
Net price for quantities from 10 pcs - 19.24 EURGross price for quantities from 10 pcs - 19.24 EUR
Net price for quantities from 100 pcs - 15.63 EURGross price for quantities from 100 pcs - 15.63 EUR