+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AB23HM

Converter: DC/DC; 5/6W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 400mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AB23HM
TME Symbol:
EC4AB23HM

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
5/6W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
0.4A
Case
DIP24
Mounting
THT
Manufacturer series
EC4AB
Body dimensions
31.8x20.3x12.7mm
Efficiency
81%
Operating temperature
-25...71°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AB23HM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.45 USDGross price for quantities from 1 pcs - 22.45 USD
Net price for quantities from 10 pcs - 22.09 USDGross price for quantities from 10 pcs - 22.09 USD
Net price for quantities from 30 pcs - 21.51 USDGross price for quantities from 30 pcs - 21.51 USD
Net price for quantities from 50 pcs - 20.94 USDGross price for quantities from 50 pcs - 20.94 USD
Net price for quantities from 100 pcs - 20.12 USDGross price for quantities from 100 pcs - 20.12 USD