+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW01

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 1000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AW01
TME Symbol:
EC4AW01

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
1A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight12.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.73 GBPGross price for quantities from 1 pcs - 17.73 GBP
Net price for quantities from 10 pcs - 17.36 GBPGross price for quantities from 10 pcs - 17.36 GBP
Net price for quantities from 30 pcs - 17.08 GBPGross price for quantities from 30 pcs - 17.08 GBP
Net price for quantities from 50 pcs - 16.53 GBPGross price for quantities from 50 pcs - 16.53 GBP
Net price for quantities from 100 pcs - 15.88 GBPGross price for quantities from 100 pcs - 15.88 GBP
Packaging method by the manufacturer:Tube = 10 pcs