+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4AW02

Converter: DC/DC; 3.3/6W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 470mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC4AW02
TME Symbol:
EC4AW02

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
3.3/6W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.47A
Mounting
THT
Manufacturer series
EC4AW
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
200kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
Gross weight12.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4AW02
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.77 USDGross price for quantities from 1 pcs - 18.77 USD
Net price for quantities from 10 pcs - 18.38 USDGross price for quantities from 10 pcs - 18.38 USD
Net price for quantities from 30 pcs - 18.09 USDGross price for quantities from 30 pcs - 18.09 USD
Net price for quantities from 50 pcs - 17.50 USDGross price for quantities from 50 pcs - 17.50 USD
Net price for quantities from 100 pcs - 16.82 USDGross price for quantities from 100 pcs - 16.82 USD
Packaging method by the manufacturer:Tube = 10 pcs