+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC4BW14

Converter: DC/DC; 10W; Uin: 18÷72VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC4BW14
TME Symbol:
EC4BW14

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
10W
Input voltage
18...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
415mA
Output current 2
415mA
Case
DIP
Mounting
THT
Manufacturer series
EC4BW
Body dimensions
50.8x25.4x10.2mm
Efficiency
81%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
2
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC4BW14
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.66 GBPGross price for quantities from 1 pcs - 26.66 GBP
Net price for quantities from 10 pcs - 25.86 GBPGross price for quantities from 10 pcs - 25.86 GBP
Net price for quantities from 100 pcs - 21.01 GBPGross price for quantities from 100 pcs - 21.01 GBP