+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC500

Meter: pH and conductance; 0÷14pH,0÷19,99mS/cm,0÷9990ppm


Manufacturer: EXTECH

Manufacturer part number:
EC500
TME Symbol:
EC500

Specification

Manufacturer
EXTECH
Type of meter
pH and conductance
Measuring range
0...14pH, 0...19,99mS/cm, 0...9990ppm
Measuring resolution
0,1ppm, 0,1µS/cm, 0,01 pH
Body dimensions
186x41x36mm
Power supply
  • battery CR2032 3V x4
Gross weight241.5 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
EC500
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
This product is not available for sale in your country.