+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE11

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 0÷3000mA; THT


Manufacturer: CINCON

Manufacturer part number:
EC5BE11
TME Symbol:
EC5BE11

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0...3A
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
80%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight30.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE11
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 35.32 EURGross price for quantities from 1 pcs - 35.32 EUR
Net price for quantities from 5 pcs - 31.39 EURGross price for quantities from 5 pcs - 31.39 EUR
Net price for quantities from 20 pcs - 28.45 EURGross price for quantities from 20 pcs - 28.45 EUR
Net price for quantities from 100 pcs - 26.49 EURGross price for quantities from 100 pcs - 26.49 EUR