+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE14

Converter: DC/DC; 15W; Uin: 18÷36VDC; Uout: 12VDC; Uout2: -12VDC


Manufacturer: CINCON

Manufacturer part number:
EC5BE14
TME Symbol:
EC5BE14

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
18...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0...625mA
Output current 2
0...-625mA
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
83%
Operating temperature
-25...71°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
0.5kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE14
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 40.48 EURGross price for quantities from 1 pcs - 40.48 EUR
Net price for quantities from 5 pcs - 35.98 EURGross price for quantities from 5 pcs - 35.98 EUR
Net price for quantities from 20 pcs - 32.61 EURGross price for quantities from 20 pcs - 32.61 EUR
Net price for quantities from 100 pcs - 30.36 EURGross price for quantities from 100 pcs - 30.36 EUR
Packaging method by the manufacturer:Blister = 12 pcs