+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EC5BE23

Converter: DC/DC; 15W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 1A; DIP; THT


Manufacturer: CINCON

Manufacturer part number:
EC5BE23
TME Symbol:
EC5BE23

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
15W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
1A
Case
DIP
Mounting
THT
Manufacturer series
EC5BE
Body dimensions
50.8x25.4x10.2mm
Efficiency
83%
Operating temperature
-25...71°C
Insulation voltage
0.5kV DC
Number of outputs
1
Gross weight32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
EC5BE23
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.37 EURGross price for quantities from 1 pcs - 32.37 EUR
Net price for quantities from 10 pcs - 31.39 EURGross price for quantities from 10 pcs - 31.39 EUR
Net price for quantities from 100 pcs - 25.51 EURGross price for quantities from 100 pcs - 25.51 EUR