+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE10US09

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 9VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE10US09
TME Symbol:
ECE10US09

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
9V DC
Output current
1.11A
Number of outputs
1
Efficiency
82%
Manufacturer series
ECE
Body dimensions
38.1x25.4x15.24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
130kHz
Electrical connection
THT
Dimensions
Gross weight28.59 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE10US09
0 in TME stock
Net price for quantities from 1 pcs - 26.03 EURGross price for quantities from 1 pcs - 26.03 EUR
Net price for quantities from 5 pcs - 23.15 EURGross price for quantities from 5 pcs - 23.15 EUR
Net price for quantities from 20 pcs - 20.54 EURGross price for quantities from 20 pcs - 20.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs