+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECG.2B.305.CLV

Connector: circular; 2B; socket; female; PIN: 5; THT; angled 90°


Manufacturer: LEMO

Manufacturer part number:
ECG.2B.305.CLV
TME Symbol:
ECG.2B.305.CLV

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
socket
Kind of connector
female
Number of pins
5
Electrical mounting
THT
Mechanical mounting
on PCBs, rear side nut, screwed
Locking system
internal bayonet, push-pull
Spatial orientation
angled 90°
Gross weight17.57 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ECG.2B.305.CLV
0 in TME stock
Net price for quantities from 1 pcs - 106.96 USDGross price for quantities from 1 pcs - 106.96 USD
Net price for quantities from 10 pcs - 90.91 USDGross price for quantities from 10 pcs - 90.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.