+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL10US03-E

Converter: AC/DC; 8.6W; Uin: 85÷264VAC,120÷370VDC; Uout: 3.3VDC


Manufacturer: XP POWER

Manufacturer part number:
ECL10US03-E
TME Symbol:
ECL10US03-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
8.6W
Input voltage
85...264V AC, 120...370V DC
Output voltage
3.3V DC
Output current
2.6A
Number of outputs
1
Efficiency
72%
Manufacturer series
ECL
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL10US03-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.60 EURGross price for quantities from 1 pcs - 33.60 EUR
Net price for quantities from 6 pcs - 32.53 EURGross price for quantities from 6 pcs - 32.53 EUR
Net price for quantities from 12 pcs - 31.44 EURGross price for quantities from 12 pcs - 31.44 EUR
Net price for quantities from 36 pcs - 30.36 EURGross price for quantities from 36 pcs - 30.36 EUR
Net price for quantities from 108 pcs - 28.97 EURGross price for quantities from 108 pcs - 28.97 EUR