+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL10US15-E

Converter: AC/DC; 10W; Uin: 85÷264VAC,120÷370VDC; Uout: 15VDC; 80%

Manufacturer: XP POWER

Manufacturer part number:
ECL10US15-E
TME Symbol:
ECL10US15-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
10W
Input voltage
85...264V AC, 120...370V DC
Output voltage
15V DC
Output current
0.67A
Number of outputs
1
Efficiency
80%
Manufacturer series
ECL
Body dimensions
52.4x27.2x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight56.37 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL10US15-E
0 in TME stock
Net price for quantities from 1 pcs - 41.97 USDGross price for quantities from 1 pcs - 41.97 USD
Net price for quantities from 5 pcs - 39.62 USDGross price for quantities from 5 pcs - 39.62 USD
Net price for quantities from 50 pcs - 32.89 USDGross price for quantities from 50 pcs - 32.89 USD
No. of pieces (Multiplicity: 1)