+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL15US05-E

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECL15US05-E
TME Symbol:
ECL15US05-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output current
3A
Number of outputs
1
Efficiency
78%
Manufacturer series
ECL
Body dimensions
65x33.3x24.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight87.86 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL15US05-E
3 in TME stock
Net price for quantities from 1 pcs - 50.30 USDGross price for quantities from 1 pcs - 50.30 USD
Net price for quantities from 6 pcs - 44.71 USDGross price for quantities from 6 pcs - 44.71 USD
Net price for quantities from 30 pcs - 39.68 USDGross price for quantities from 30 pcs - 39.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs