+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL25US24-E

Converter: AC/DC; 25W; Uin: 85÷264VAC,120÷370VDC; Uout: 24VDC; 82%

Manufacturer: XP POWER

Manufacturer part number:
ECL25US24-E
TME Symbol:
ECL25US24-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
25W
Input voltage
85...264V AC, 120...370V DC
Output voltage
24V DC
Output current
1.04A
Number of outputs
1
Efficiency
82%
Manufacturer series
ECL
Body dimensions
78.7x38.1x27.9mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight149.04 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL25US24-E
0 in TME stock
Net price for quantities from 1 pcs - 56.15 USDGross price for quantities from 1 pcs - 56.15 USD
Net price for quantities from 6 pcs - 52.57 USDGross price for quantities from 6 pcs - 52.57 USD
Net price for quantities from 102 pcs - 51.78 USDGross price for quantities from 102 pcs - 51.78 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 6 pcs