+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECL30UT03-E

Converter: AC/DC; 30W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; OUT: 3

Manufacturer: XP POWER

Manufacturer part number:
ECL30UT03-E
TME Symbol:
ECL30UT03-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
30W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
15V DC
Output voltage 3
-15V DC
Output current
3A
Output current 2
0.5A
Output current 3
0.5A
Number of outputs
3
Efficiency
81%
Manufacturer series
ECL
Body dimensions
78.7x29.9x28.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Dimensions
Gross weight151.5 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECL30UT03-E
0 in TME stock
Net price for quantities from 1 pcs - 69.40 USDGross price for quantities from 1 pcs - 69.40 USD
Net price for quantities from 24 pcs - 64.71 USDGross price for quantities from 24 pcs - 64.71 USD
Net price for quantities from 30 pcs - 63.92 USDGross price for quantities from 30 pcs - 63.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 6 pcs