+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-582

Automation module: Modbus gateway; Number of ports: 1; 5÷30VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
ED-582
TME Symbol:
ED-582

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
1
Mounting
for DIN rail mounting
Interface
Ethernet
Connection
NuDAM/ADAM x1, RJ45 x1
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP20
Width
23mm
Depth
129mm
Height
102mm
Number of inputs
1
Related items
PW-600, PW-650
Kind of input 1
RTD
Operating temperature
-30...80°C
Supply voltage
  • 5...30V DC
Gross weight279.6 g
Certificates
EAN code837324004021

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ED-582
1 in TME stock
Net price for quantities from 1 pcs - 317.43 GBPGross price for quantities from 1 pcs - 317.43 GBP
Net price for quantities from 5 pcs - 306.16 GBPGross price for quantities from 5 pcs - 306.16 GBP
Net price for quantities from 10 pcs - 292.67 GBPGross price for quantities from 10 pcs - 292.67 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.