+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED24C3

Relay: solid state; Ucntrl: 18÷32VDC; 3A; 24÷280VAC; ED; industrial

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED24C3
TME Symbol:
ED24C3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
ED
Relay variant
industrial
Mounting
socket
Body dimensions
27.9x31.5x12.7mm
Relay features
zero voltage switching
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight21.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED24C3
0 in TME stock
Net price for quantities from 1 pcs - 14.71 GBPGross price for quantities from 1 pcs - 14.71 GBP
Net price for quantities from 5 pcs - 14.17 GBPGross price for quantities from 5 pcs - 14.17 GBP
Net price for quantities from 10 pcs - 13.63 GBPGross price for quantities from 10 pcs - 13.63 GBP
No. of pieces (Multiplicity: 1)