+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED24C3R

Relay: solid state; Ucntrl: 18÷32VDC; 3A; 24÷280VAC; ED; industrial


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED24C3R
TME Symbol:
ED24C3R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
ED
Relay variant
industrial
Mounting
socket
Body dimensions
27.9x31.5x12.7mm
Relay features
random switching
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight23.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED24C3R
0 in TME stock
Net price for quantities from 1 pcs - 21.62 USDGross price for quantities from 1 pcs - 21.62 USD
Net price for quantities from 5 pcs - 20.83 USDGross price for quantities from 5 pcs - 20.83 USD
Net price for quantities from 10 pcs - 20.02 USDGross price for quantities from 10 pcs - 20.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs