+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ED24D3

Relay: solid state; Ucntrl: 3÷15VDC; 3A; 24÷280VAC; ED; industrial


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED24D3
TME Symbol:
ED24D3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
ED
Relay variant
industrial
Mounting
socket
Body dimensions
27.9x31.5x12.7mm
Relay features
zero voltage switching
Switching method
zero voltage switching
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight21.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED24D3
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.49 EURGross price for quantities from 1 pcs - 17.49 EUR