+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED24D5R

Relay: solid state; Ucntrl: 3÷15VDC; 5A; 24÷280VAC; ED; industrial

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
ED24D5R
TME Symbol:
ED24D5R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...15V DC
Max. operating current
5A
Switched voltage
24...280V AC
Manufacturer series
ED
Relay variant
industrial
Mounting
socket
Body dimensions
37.4x31.5x12.7mm
Relay features
random switching
Leads
connectors
Leads dimensions
4.8x0.5mm
Operating temperature
-30...80°C
Dimensions
Gross weight32.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
ED24D5R
44 in TME stock
Net price for quantities from 1 pcs - 19.92 EURGross price for quantities from 1 pcs - 19.92 EUR
Net price for quantities from 5 pcs - 19.19 EURGross price for quantities from 5 pcs - 19.19 EUR
Net price for quantities from 10 pcs - 18.45 EURGross price for quantities from 10 pcs - 18.45 EUR
No. of pieces (Multiplicity: 1)